Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part No1658-G21-02-P10-20ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98K5997
Product Range1658 Series
Your Part Number
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 5+ | $10.310 |
| 10+ | $10.100 |
| 25+ | $9.890 |
| 50+ | $9.680 |
| 100+ | $9.470 |
| 250+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part No1658-G21-02-P10-20ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98K5997
Product Range1658 Series
Technical Datasheet
Product Range1658 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC28VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
1658 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Jan-2022)
Current Rating
20A
Voltage Rating VDC
28VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
