Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part NoESX10-TB-101-DC24V-4ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK0778
Product RangeESX10-T Series
Your Part Number
9 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.890 |
| 5+ | $93.970 |
| 10+ | $92.050 |
| 25+ | $90.130 |
| 50+ | $88.210 |
Price for:Each
Minimum: 1
Multiple: 1
$95.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part NoESX10-TB-101-DC24V-4ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK0778
Product RangeESX10-T Series
Technical Datasheet
Product RangeESX10-T Series
Current Rating4A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max4A
Trip Time3s
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ESX10-T Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
3s
Current Rating
4A
Supply Voltage
24VDC
Load Current Max
4A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
