Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETA
Manufacturer Part NoESX10-TC-124-DC12V-6A-ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK0804
Product RangeESX10-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.480 |
| 5+ | $202.660 |
| 10+ | $197.830 |
| 25+ | $188.170 |
| 50+ | $178.500 |
| 100+ | $168.850 |
| 10000+ | $165.470 |
Price for:Each
Minimum: 1
Multiple: 1
$207.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part NoESX10-TC-124-DC12V-6A-ECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67AK0804
Product RangeESX10-T Series
Technical Datasheet
Product RangeESX10-T Series
Current Rating6A
No. of Poles1 Pole
Supply Voltage12VDC
Circuit Breaker MountingDIN Rail
Load Current Max6A
Trip Time3s
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ESX10-T Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
3s
Current Rating
6A
Supply Voltage
12VDC
Load Current Max
6A
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
