Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.400 |
| 5+ | $68.830 |
| 10+ | $67.250 |
| 25+ | $64.100 |
| 50+ | $62.820 |
| 100+ | $61.540 |
| 250+ | $60.260 |
| 5000+ | $58.980 |
Price for:Each
Minimum: 1
Multiple: 1
$70.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETA
Manufacturer Part NoREX12-TA1-107-DC24V-10ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AC5508
Product RangeREX12
Technical Datasheet
Product RangeREX12
Current Rating10A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time0.1s
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
REX12
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
0.1s
Current Rating
10A
Supply Voltage
24VDC
Load Current Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

