Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETAL
Manufacturer Part NoP3801Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26M2137
Your Part Number
289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 10+ | $8.060 |
| 25+ | $7.550 |
| 50+ | $6.960 |
| 100+ | $6.520 |
| 250+ | $5.990 |
| 500+ | $5.410 |
| 1000+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETAL
Manufacturer Part NoP3801Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26M2137
Technical Datasheet
Turns Ratio-
Insertion Loss1.5dB
DC Resistance148ohm
Current Rating100µA
Isolation Voltage2.12kVrms
Transformer MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Turns Ratio
-
DC Resistance
148ohm
Isolation Voltage
2.12kVrms
Operating Temperature Min
-25°C
Product Range
-
Insertion Loss
1.5dB
Current Rating
100µA
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
