Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoDC22-10-5KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83H6492
Product RangeDC22 Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $198.010 |
| 5+ | $182.270 |
| 10+ | $166.530 |
| 25+ | $163.200 |
Price for:Each
Minimum: 1
Multiple: 1
$198.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoDC22-10-5KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83H6492
Product RangeDC22 Series
Technical Datasheet
Track Resistance5kohm
Power Rating2W
Resistance Tolerance± 5%
Product RangeDC22 Series
No. of Gangs1
Adjustment TypeScrewdriver Slot
Product Length57.15mm
Product Width-
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DC22-10-5K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the center lock.
- -30 to 85°C Operating temperature range
Notes
Uses ETI systems potentiometer MW22.
Technical Specifications
Track Resistance
5kohm
Resistance Tolerance
± 5%
No. of Gangs
1
Product Length
57.15mm
Product Height
-
Operating Temperature Max
85°C
Power Rating
2W
Product Range
DC22 Series
Adjustment Type
Screwdriver Slot
Product Width
-
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
