Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoJ30H-XYZ-B-S-1
Newark Part No.27R0815
Product RangeJ3 Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $413.680 |
| 5+ | $385.240 |
| 10+ | $362.450 |
| 25+ | $337.390 |
Price for:Each
Minimum: 1
Multiple: 1
$413.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ30H-XYZ-B-S-1
Newark Part No.27R0815
Product RangeJ3 Series
Technical Datasheet
No. of Axes3
Supply Voltage Max5V
Center Voltage-
No. of Switch Positions-
Supply Current60nA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsConnector
Handle StyleThird Axis
Lever Travel± 30°
Rotation Electrical Angle60°
Product RangeJ3 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
J30H-XYZ-B-S-1 is a hall effect switch.
- Number of axes are 3
- Supply current is 60nA
- Rotation electrical angle is 60°
- Supply voltage is 5V maximum
- Lever travel is ±30°
- IP54 ingress protection
- High temperature thermo plastic housing material
- Operating temperature range from -20°C to +60°C
Technical Specifications
No. of Axes
3
Center Voltage
-
Supply Current
60nA
Contact Voltage AC Max
-
Handle Style
Third Axis
Rotation Electrical Angle
60°
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Connector
Lever Travel
± 30°
Product Range
J3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
