Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoJ3L-IA10-SB
Newark Part No.83H7202
Product RangeJ3 Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $257.850 |
| 5+ | $240.090 |
| 10+ | $227.980 |
| 25+ | $211.220 |
Price for:Each
Minimum: 1
Multiple: 1
$257.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoJ3L-IA10-SB
Newark Part No.83H7202
Product RangeJ3 Series
Technical Datasheet
No. of Axes1
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle40°
Handle StyleLever
Product RangeJ3 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The J3L-IA10-SB is a wide angle Resistive Joystick with high temperature thermo-plastic housing and protective rubber boot. It features single-axis control and spring return to center.
- Cylindrical knob
- 10kΩ Precision potentiometer
- 1.71" Rocker handle
Applications
Industrial
Technical Specifications
No. of Axes
1
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
40°
Product Range
J3 Series
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Lever
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
