Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | MB25L-1/4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 83H7284 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.390 |
| 5+ | $65.420 |
| 10+ | $63.410 |
| 25+ | $60.990 |
| 50+ | $58.580 |
| 100+ | $56.200 |
Price for:Each
Minimum: 1
Multiple: 1
$69.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | MB25L-1/4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 83H7284 |
| Technical Datasheet | |
| No. of Turns | 10Turns |
| Shaft Diameter | 6.35mm |
| Dial Composition | Aluminium |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The MB25B is a Precision Concentric Turns Counting Dial with aluminum housing and black nylon knob. Counts up to 10 turns. This turns counting dial is suitable for use with ETI Systems 1/4-inch shaft potentiometers.
- 1.06" Extension from panel
- Numbers are white on black background
Applications
Consumer Electronics
Technical Specifications
| No. of Turns | 10Turns |
|---|---|
| Dial Composition | Aluminium |
| SVHC | No SVHC (25-Jun-2020) |
| Shaft Diameter | 6.35mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
