Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoMF46L-1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83H7314
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $124.030 |
| 5+ | $108.520 |
| 10+ | $89.910 |
| 25+ | $80.620 |
| 50+ | $74.410 |
| 100+ | $72.920 |
Price for:Each
Minimum: 1
Multiple: 1
$124.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoMF46L-1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83H7314
Technical Datasheet
No. of Turns20Turns
Shaft Diameter0.25"
Dial CompositionAluminium
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MF46L-1/4 is an aluminium 6.35mm shaft 20-turn Counting Dial with satin finish and white numbers for use with 1/4-inch shaft potentiometers.
Applications
Industrial
Technical Specifications
No. of Turns
20Turns
Dial Composition
Aluminium
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
0.25"
Product Range
-
Technical Docs (1)
Alternatives for MF46L-1/4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
