Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 002.05.036Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58Y7575 |
| Your Part Number | |
| Technical Datasheet |
1,476 In Stock
29,052 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.160 |
| 100+ | $0.151 |
| 250+ | $0.136 |
| 500+ | $0.126 |
| 1000+ | $0.115 |
| 2500+ | $0.104 |
| 5000+ | $0.094 |
| 10000+ | $0.087 |
Price for:Each
Minimum: 10
Multiple: 10
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 002.05.036Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 58Y7575 |
| Technical Datasheet | |
| Nut Type | Hex |
| Thread Size - Imperial | - |
| Thread Size - Metric | M3 |
| Fastener Material | Nylon 6 (Polyamide 6) |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Nut Type | Hex |
|---|---|
| Thread Size - Metric | M3 |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Nylon 6 (Polyamide 6) |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 002.05.036
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
