Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No003.09.532Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58Y7594
Your Part Number
10,106 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.112 |
Price for:Each
Minimum: 10
Multiple: 10
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Internal Diameter
2.8mm
Fastener Material
Fibre
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
5.5mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
