Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.03.073Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59M3893
Product Range05.03 Series
Your Part Number
12,527 In Stock
4,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 250+ | $0.585 |
| 500+ | $0.525 |
| 1000+ | $0.479 |
| 5000+ | $0.342 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.03.073Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59M3893
Product Range05.03 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length7mm
Overall Length7mm
Overall Length7mm
External Width5.5mm
Product Range05.03 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.03.073 is a M3x7mm female to female Hexagonal Standoff with brass (QQ-B-6261 ASTM-B-16) construction, nickel-plated finish and 5.5mm width.
- Spacer suited for M3 screws
- Base material is brass and nickel plated finish
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
7mm
Overall Length
7mm
Product Range
05.03 Series
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
7mm
External Width
5.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
