Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.07.103Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58Y7667
Product Range05.07 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.471 |
| 50+ | $0.441 |
| 100+ | $0.405 |
Price for:Each
Minimum: 10
Multiple: 10
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.07.103Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58Y7667
Product Range05.07 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width5mm
Product Range05.07 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40 UNC
Body Length
10mm
Overall Length
10mm
Product Range
05.07 Series
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
10mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
