Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.20.208Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59M4014
Product Range05.20 Series
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.966 |
| 25+ | $0.915 |
| 50+ | $0.871 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.20.208Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59M4014
Product Range05.20 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length8mm
Overall Length13mm
Overall Length13mm
External Width5mm
Product Range05.20 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
8mm
Overall Length
13mm
Product Range
05.20 Series
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
13mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
