Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.28.325Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M4034
Product Range05.28 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 20+ | $4.040 |
| 40+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.28.325Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M4034
Product Range05.28 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHinged Hex Male-Female
Body Length25mm
Overall Length25mm
Overall Length25mm
External Width5.5mm
Product Range05.28 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
25mm
Overall Length
25mm
Product Range
05.28 Series
Thread Size - Metric
M3
Standoff Type
Hinged Hex Male-Female
Overall Length
25mm
External Width
5.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
