Print Page
Image is for illustrative purposes only. Please refer to product description.

11,662 In Stock
Need more?
497 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
11165 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.269 |
| 50+ | $0.254 |
| 100+ | $0.241 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 05.52.033 is a M4.5x3mm Round Metal Spacer with brass (QQ-B-6261 ASTM-B-16) construction and nickel-plated finish.
- Cut design
Technical Specifications
Spacer Material
Brass
Overall Length
3mm
Inner Diameter
2.6mm
Product Range
-
Overall Length
3mm
Outer Diameter
4.5mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
