Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.53.073Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59M4050
Your Part Number
2,096 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 50+ | $0.371 |
| 100+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 05.53.073 is a M3 standard cut-end Round Spacer made of brass with nickel plated finish.
- 1.4mm Wall thickness
Technical Specifications
Spacer Material
Brass
Overall Length
7mm
Inner Diameter
3.2mm
Product Range
-
Overall Length
7mm
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
