Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.54.023Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M4056
Your Part Number
4,929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 50+ | $0.269 |
| 100+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
005.54.023 is a M4 standard cut-end round spacer made of brass with nickel plated finish.
- Wall thickness is 0.072"
- Outside diameter is 0.31"
Technical Specifications
Spacer Material
Brass
Overall Length
2mm
Inner Diameter
4.3mm
Product Range
-
Overall Length
2mm
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
