Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.54.033Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59M4057
Your Part Number
3,239 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 10+ | $0.382 |
| 25+ | $0.346 |
| 50+ | $0.321 |
| 100+ | $0.292 |
| 250+ | $0.265 |
| 500+ | $0.240 |
| 1000+ | $0.221 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.54.033Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59M4057
Technical Datasheet
Spacer MaterialBrass
Overall Length3mm
Overall Length3mm
Outer Diameter8mm
Inner Diameter4.3mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05.54.033 is a M4 standard cut-end Round Spacer made of brass with nickel plated finish.
- 1.85mm Wall thickness
Technical Specifications
Spacer Material
Brass
Overall Length
3mm
Inner Diameter
4.3mm
Product Range
-
Overall Length
3mm
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
