Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.54.043Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59M4058
Your Part Number
6,493 In Stock
3,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 50+ | $0.378 |
| 100+ | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 05.54.043 is a M4 standard cut-end Round Spacer made of brass with nickel plated finish.
- 1.85mm Wall thickness
Technical Specifications
Spacer Material
Brass
Overall Length
4mm
Inner Diameter
4.3mm
Product Range
-
Overall Length
4mm
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
