Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.54.053Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M4059 |
| Your Part Number | |
| Technical Datasheet |
8,611 In Stock
3,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.452 |
| 25+ | $0.408 |
| 50+ | $0.379 |
| 100+ | $0.345 |
| 250+ | $0.312 |
| 500+ | $0.283 |
| 1000+ | $0.261 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.54.053Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M4059 |
| Technical Datasheet | |
| Spacer Material | Brass |
| Overall Length | 5mm |
| Overall Length | 5mm |
| Outer Diameter | 8mm |
| Inner Diameter | 4.3mm |
| Spacer Type | Round |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 05.54.053 is a M4 standard cut-end Round Spacer made of brass with nickel plated finish.
- 1.85mm Wall thickness
Technical Specifications
| Spacer Material | Brass |
|---|---|
| Overall Length | 5mm |
| Inner Diameter | 4.3mm |
| Product Range | - |
| Overall Length | 5mm |
|---|---|
| Outer Diameter | 8mm |
| Spacer Type | Round |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
