Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.60.233Copy
Newark Part No.59M4072
Product Range05.60 Series
Your Part Number
4,344 In Stock
Need more?
52 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4292 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $1.160 |
| 100+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.60.233Copy
Newark Part No.59M4072
Product Range05.60 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeCube
Body Length12mm
Overall Length12mm
Overall Length12mm
External Width6mm
Product Range05.60 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.60.233 is a M3x12mm threaded Cube Standoff with brass construction, nickel-plated finish and 6mm width.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
12mm
Overall Length
12mm
Product Range
05.60 Series
Thread Size - Metric
M3
Standoff Type
Cube
Overall Length
12mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
