Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.60.533Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59M4074
Product Range05.60 Series
Your Part Number
1,919 In Stock
6,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.600 |
| 25+ | $1.530 |
| 50+ | $1.450 |
| 100+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.100 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.60.533Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59M4074
Product Range05.60 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeCube
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width10mm
Product Range05.60 Series
SVHCLead (21-Jan-2025)
Product Overview
005.60.533 is a M3 threaded cube standoff with brass construction and nickel-plated finish.
- Dimension is 10mm x 10mm x 10mm
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
05.60 Series
Thread Size - Metric
M3
Standoff Type
Cube
Overall Length
10mm
External Width
10mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
