Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.83.017Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58Y7687
Your Part Number
2,457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 250+ | $0.136 |
| 500+ | $0.122 |
| 1000+ | $0.112 |
| 5000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
1.5mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
1.5mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
