Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No0055 0101 000 03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42M2721
Your Part Number
689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.386 |
| 10+ | $0.364 |
| 25+ | $0.329 |
| 50+ | $0.305 |
| 100+ | $0.277 |
| 250+ | $0.252 |
| 500+ | $0.228 |
| 1000+ | $0.210 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No0055 0101 000 03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42M2721
Technical Datasheet
Plug MaterialPE (Polyethylene)
Thread Size-
External Diameter12mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 055 0101 000 03 is a natural Blind-hole Cap Plug made of low density polyethylene (LDPE). It is suitable for use with the cable mounting and PCB support.
Technical Specifications
Plug Material
PE (Polyethylene)
External Diameter
12mm
SVHC
No SVHC (21-Jan-2025)
Thread Size
-
Product Range
-
Technical Docs (1)
Alternatives for 0055 0101 000 03
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
