Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No006.02.046Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M4087
Your Part Number
3,232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 10+ | $0.194 |
| 25+ | $0.175 |
| 50+ | $0.163 |
| 100+ | $0.149 |
| 250+ | $0.135 |
| 500+ | $0.124 |
| 1000+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.02.046Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59M4087
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06.02.046 is a snap-in PCB Spacer made of natural colour nylon 6.6.
- 4mm PCB hole diameter
- 4.80mm Chassis hole diameter
- 1.6mm Board thickness
- UL94V-2 Flammability rating
Technical Specifications
PCB Support Type
Lock-In Support
Height
4.8mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 006.02.046
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
