Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No006.21.066Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M4096
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.100 |
| 25+ | $1.040 |
| 50+ | $0.992 |
| 100+ | $0.909 |
| 250+ | $0.844 |
| 500+ | $0.752 |
| 1000+ | $0.689 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.21.066Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M4096
Technical Datasheet
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06.21.066 is a 6.4mm Spacer, made of nylon 6.6 (polyamide 6.6), mounting socket. Circuit board support on base with double adhesive tape.
- 1.6mm Thickness of PCB
- UL94V-2 Flammability rating
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
6.4mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 006.21.066
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
