Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No006.84.106Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59M4139
Your Part Number
519 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.589 |
| 10+ | $0.554 |
| 25+ | $0.512 |
| 50+ | $0.478 |
| 100+ | $0.427 |
| 250+ | $0.384 |
| 500+ | $0.350 |
| 1000+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.84.106Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59M4139
Technical Datasheet
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height10mm
External Width4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06.84.106 is a M4 screw threaded black female snap-in hex PCB Support made of polyamide 6.6.
- Snap-in/female screw thread M4 model
- 4mm PCB hole diameter
- 4.2mm Chassis hole diameter
- 1.6mm Board thickness
- UL94 HB Flammability rating
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
10mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
