Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No013.14.119Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC9877
Your Part Number
890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 25+ | $0.154 |
| 50+ | $0.139 |
| 100+ | $0.129 |
| 500+ | $0.118 |
| 1000+ | $0.106 |
| 5000+ | $0.097 |
| 10000+ | $0.088 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.14.119Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC9877
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1mm
Terminal PlatingSilver
Overall Length11mm
Overall Length11mm
Length - Below Flange4.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.14.119 from Ettinger is a solder pin terminal made of brass with silver plated finish. It features press fit round design.
- Dimension is ø1mm x 11mm
- Length of mounting pin is 4.5mm
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Overall Length
11mm
Product Range
-
Mounting Hole Dia
1mm
Overall Length
11mm
Length - Below Flange
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
