Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No014.62.156Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58Y8082
Your Part Number
282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.333 |
| 50+ | $0.314 |
| 100+ | $0.282 |
Price for:Each
Minimum: 10
Multiple: 10
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.62.156Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58Y8082
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max11mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia14.2mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
11mm
Mounting Hole Dia
14.2mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Alternatives for 014.62.156
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
