Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.280 |
Price for:Pack of 56
Minimum: 1
Multiple: 1
$18.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
8mm
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2025)
Height
2.8mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
