Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No034.11.545Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59Y8218
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.756 |
| 100+ | $0.709 |
| 250+ | $0.651 |
| 500+ | $0.606 |
| 1000+ | $0.534 |
| 2500+ | $0.477 |
| 5000+ | $0.429 |
Price for:Each
Minimum: 10
Multiple: 10
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No034.11.545Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59Y8218
Technical Datasheet
Label TypeElectrostatic
Label Height8mm
Label Width8mm
Label Diameter-
Label MaterialPVC
Label LegendESD (ISO Symbol)
Label ColourBlack on Yellow
Pack Quantity1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Electrostatic
Label Width
8mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
8mm
Label Diameter
-
Label Legend
ESD (ISO Symbol)
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
