Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 071.34.444Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M5993 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.090 |
| 25+ | $1.970 |
| 50+ | $1.880 |
| 100+ | $1.770 |
| 250+ | $1.650 |
| 500+ | $1.490 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 071.34.444Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M5993 |
| Technical Datasheet | |
| External Depth | - |
| Bore Diameter Nom | - |
| External Diameter | 6mm |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| External Depth | - |
|---|---|
| External Diameter | 6mm |
| Product Range | - |
| Bore Diameter Nom | - |
|---|---|
| Weight | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
