Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 071.35.313Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M5995 |
| Your Part Number | |
| Technical Datasheet |
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.630 |
| 25+ | $2.480 |
| 50+ | $2.360 |
| 100+ | $2.230 |
| 250+ | $2.080 |
| 500+ | $1.890 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 071.35.313Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M5995 |
| Technical Datasheet | |
| External Depth | 6mm |
| Bore Diameter Nom | 3mm |
| External Diameter | 8mm |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 71.35.313 is a 6mm hex male/female Vibration Mount Absorber with cylindrical inside and outside thread. Made of rubber with zinc-plated finish. Grade of hardness 55 to 57° design.
- M3 UL-rating
Technical Specifications
| External Depth | 6mm |
|---|---|
| External Diameter | 8mm |
| Product Range | - |
| Bore Diameter Nom | 3mm |
|---|---|
| Weight | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
