Print Page
Image is for illustrative purposes only. Please refer to product description.

99 In Stock
Need more?
14 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
85 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 20+ | $2.870 |
| 40+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 71.35.444 is a hex male to female cylindrical Shock Absorber made of natural rubber with zinc-plated finish.
- 55-57° Grade of hardness
- M4 Thread
- 10mm Length
Technical Specifications
External Depth
10mm
External Diameter
10mm
Product Range
-
Bore Diameter Nom
4mm
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
