Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No071.35.466Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M5998
Your Part Number
247 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.320 |
| 25+ | $2.190 |
| 50+ | $2.090 |
| 100+ | $1.970 |
| 250+ | $1.830 |
| 500+ | $1.660 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Depth
-
External Diameter
6mm
Product Range
-
Bore Diameter Nom
-
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
