Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No072.13.551Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58Y8098
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.109 |
| 100+ | $0.104 |
| 250+ | $0.093 |
| 500+ | $0.087 |
| 1000+ | $0.078 |
| 2500+ | $0.071 |
| 5000+ | $0.065 |
| 10000+ | $0.059 |
Price for:Each
Minimum: 10
Multiple: 10
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No072.13.551Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58Y8098
Technical Datasheet
External Diameter3.1mm
Grip Range Min1.5mm
Grip Range Max2.5mm
Overall Length-
Overall Length-
External Depth7.5mm
Mounting Hole Dia5.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
3.1mm
Grip Range Max
2.5mm
Overall Length
-
Mounting Hole Dia
5.4mm
Product Range
-
Grip Range Min
1.5mm
Overall Length
-
External Depth
7.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
