Print Page
SF-05-150-S
HEAT PIPE, COPPER, 150MM, 5MM DIA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | SF-05-150-SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 40Y2565 |
| Product Range | SPREADFAST |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 5+ | $10.980 |
| 10+ | $10.490 |
| 25+ | $9.790 |
| 50+ | $9.150 |
| 100+ | $8.550 |
| 250+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | SF-05-150-SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 40Y2565 |
| Product Range | SPREADFAST |
| Technical Datasheet | |
| Heat Pipe Type | Round |
| Heat Transfer Rate | 35W |
| Heat Pipe Material | Copper |
| External Length - Metric | 150mm |
| External Width - Metric | - |
| External Thickness - Metric | - |
| External Diameter - Metric | 5mm |
| Product Range | SPREADFAST |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Heat Pipe Type | Round |
|---|---|
| Heat Pipe Material | Copper |
| External Width - Metric | - |
| External Diameter - Metric | 5mm |
| SVHC | No SVHC (21-Jan-2025) |
| Heat Transfer Rate | 35W |
|---|---|
| External Length - Metric | 150mm |
| External Thickness - Metric | - |
| Product Range | SPREADFAST |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |