Print Page
SF-08-300-S
HEAT PIPE, COPPER, 300MM, 8MM DIA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoSF-08-300-SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y2572
Product RangeSPREADFAST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 5+ | $16.580 |
| 10+ | $15.570 |
| 25+ | $14.610 |
| 50+ | $13.570 |
| 100+ | $12.860 |
| 250+ | $11.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoSF-08-300-SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y2572
Product RangeSPREADFAST
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate40W
Heat Pipe MaterialCopper
External Length - Metric300mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric8mm
Product RangeSPREADFAST
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
40W
External Length - Metric
300mm
External Thickness - Metric
-
Product Range
SPREADFAST
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate