Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No3EQHM57-ET-100.000R-C1.5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33P9351RL
Cut Tape33P9351
Product Range3EQHM57
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.130 | $10.13 |
| Total Price | $10.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 50+ | $9.180 |
| 100+ | $8.760 |
| 250+ | $7.960 |
| 500+ | $7.370 |
| 1000+ | $6.700 |
| 2500+ | $6.410 |
| 5000+ | $6.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No3EQHM57-ET-100.000R-C1.5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33P9351RL
Cut Tape33P9351
Product Range3EQHM57
Technical Datasheet
Frequency Nom100MHz
Oscillator Output CompatibilityCMOS
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range3EQHM57
Operating Temperature Min-40°C
Operating Temperature Max85°C
Spread Spectrum ModeCentre Spread ±1.5%
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Spread Spectrum Mode
Centre Spread ±1.5%
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
3EQHM57
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
