Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part No2132IALVHXXXAX143Copy
Newark Part No.91C5319
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part No2132IALVHXXXAX143Copy
Newark Part No.91C5319
Technical Datasheet
Thermocouple TypeB, C, J, K, L, N, R, S, T, PL2, RTD
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max264VAC
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
B, C, J, K, L, N, R, S, T, PL2, RTD
Operating Temperature Min
0°C
Output Voltage Max
264VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
