
Product Information
Product Overview
The Q404-4L00 is a 1-channel In 2-channel out DIN rail mount DC powered DC input Multi-channel Isolator features SnapLoc plug-in screw terminals for easy installation. Two or more modules can slide together and interlock for solid, high density mounting (remove either the DIN rail foot or the adjacent unit's faceplate, for right side or left side mounting, respectively). This DC input signal conditioner operates as a four-wire transmitter; each channel derives its power from an independent, transformer isolated DC power source (10.8 to 26.4VDC). The Q404 has fixed input and output ranges. This isolator has factory configured input and output ranges support standard industrial control signals such as 4 to 20mA and 0 to 10V. Front accessed zero and span potentiometers allow 50% adjustment of offset and gain to compensate for sensor errors or signal losses.
- Multi-channel design
- Green LED indicates power on
- <gt/>2000VAC Isolation between input and output channels
- UL recognized per standard UL508
- CE compliance per EMC directive 89/336/EEC and low voltage 73/23/EEC
- SnapLoc™ plug-in terminals
Applications
Signal Processing
Technical Specifications
Current
2Channels
1 Channel
26.4VDC
60°C
To Be Advised
Current
0.1%
10.8VDC
-5°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
