Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoT287-0000Copy
Newark Part No.85K9210
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoT287-0000Copy
Newark Part No.85K9210
Technical Datasheet
Signal Conditioner InputPotentiometer, Resistance, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy %0.1%
No. of Channels2 Channel
Supply Voltage Min9VDC
Supply Voltage Max40VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Potentiometer, Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
40VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage Min
9VDC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
