Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoA-S-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F3776
Product RangeA-S Series
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $31.160 |
| 10+ | $28.270 |
| 25+ | $27.440 |
| 50+ | $26.890 |
| 100+ | $25.600 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$155.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoA-S-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46F3776
Product RangeA-S Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.27mm
Connector Tip StyleRadius
Current Rating2A
Overall Length5.84mm
Spring Force Initial0.7oz
Spring Force Working Travel1.3oz
Product RangeA-S Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The A-S-R is a circuit board Test Probe made of brass body with gold plated finish and a gold-plated hardened BeCu plunger. The radius tip non-replaceable spring-loaded Pogo® contact for use with battery interconnects and momentary electrical applications. The non-replaceable line is designed to be permanently mounted. Solder pots are incorporated for a reliable electrical connection. The construction is typically gold-plated brass bodies, combined with gold-plated springs and plungers. This ensures the user of excellent electrical contact.
- Gold-plated stainless steel spring and ball
- <lt/>30mΩ Electrical resistance
Applications
Test & Measurement, Medical
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
5.84mm
Spring Force Working Travel
1.3oz
SVHC
No SVHC (07-Jul-2017)
Centerline Spacing
1.27mm
Current Rating
2A
Spring Force Initial
0.7oz
Product Range
A-S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
