Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-2ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C5446
Product RangeEPA Series
Your Part Number
237 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
| 5+ | $8.340 |
| 10+ | $7.900 |
| 25+ | $7.270 |
| 50+ | $6.690 |
| 100+ | $6.150 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-2ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C5446
Product RangeEPA Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip Style90° Concave
Current Rating5A
Overall Length24.64mm
Spring Force Initial1.08oz
Spring Force Working Travel3.5oz
Product RangeEPA Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- General purpose spring loaded probe
- Gold plated over hard nickel heat treated BeCu plunger (EPA)
- Gold plated over hard nickel work hardened nickel silver barrel
- Silver plated music wire spring
- Gold plated stainless steel ball
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
90° Concave
Overall Length
24.64mm
Spring Force Working Travel
3.5oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
1.08oz
Product Range
EPA Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
