Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-4HCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85W2628
Product RangeEPA Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 10+ | $9.740 |
| 25+ | $9.240 |
| 50+ | $9.010 |
| 100+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-4HCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.85W2628
Product RangeEPA Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing4.75mm
Connector Tip StyleWaffle
Current Rating7A
Overall Length33.53mm
Spring Force Initial2.2oz
Spring Force Working Travel4.8oz
Product RangeEPA Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- General purpose spring loaded probe
- Gold plated over hard nickel heat treated BeCu plunger (EPA)
- Gold plated over hard nickel work hardened nickel silver barrel
- Silver plated BeCu standard spring
- Silver plated stainless steel alternate spring
- Stainless steel ultra high spring
- Gold plated brass ball
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
33.53mm
Spring Force Working Travel
4.8oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
4.75mm
Current Rating
7A
Spring Force Initial
2.2oz
Product Range
EPA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
