Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-15HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22C9562
Product RangeHCP Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.840 |
| 10+ | $28.120 |
| 25+ | $26.840 |
| 50+ | $24.990 |
| 100+ | $23.600 |
Price for:Each
Minimum: 1
Multiple: 1
$29.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-15HCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22C9562
Product RangeHCP Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing4.75mm
Connector Tip StyleWaffle
Current Rating35A
Overall Length36.07mm
Spring Force Initial3.76oz
Spring Force Working Travel16oz
Product RangeHCP Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High current spring loaded probe
- Gold plated over hard nickel heat treated BeCu plunger
- Gold plated over silver phosphor bronze barrel
- Silver plated stainless steel spring
- Stainless steel bias and terminal ball
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
36.07mm
Spring Force Working Travel
16oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
4.75mm
Current Rating
35A
Spring Force Initial
3.76oz
Product Range
HCP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
