Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2757G2W1BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66F6076
Product RangeP2757 Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $197.910 |
| 10+ | $176.730 |
| 25+ | $164.070 |
| 50+ | $130.980 |
| 100+ | $108.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$197.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2757G2W1BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66F6076
Product RangeP2757 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing4.75mm
Connector Tip StyleWaffle
Current Rating20A
Overall Length30.61mm
Spring Force Initial2oz
Spring Force Working Travel4oz
Product RangeP2757 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2757G2W1B is a Test Spring Probe with gold-plated barrel. This test spring probe features 0.25-inch waffle tip. Constructed of an outer tubular body and an inner spring-loaded plunger. Contacts have rugged, 1-piece machined bodies. For applications in test and interface assemblies where multiple connections must be made.
- 50mΩ Probe resistance
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
30.61mm
Spring Force Working Travel
4oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
4.75mm
Current Rating
20A
Spring Force Initial
2oz
Product Range
P2757 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
