Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoS2662A-3EDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84F969
Product RangeS2662 Series
Your Part Number
398 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $45.010 |
| 10+ | $40.830 |
| 25+ | $39.630 |
| 50+ | $38.840 |
| 100+ | $36.960 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$225.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoS2662A-3EDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84F969
Product RangeS2662 Series
Technical Datasheet
Connector TypeTest Receptacle
Centerline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length17.53mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeS2662 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The S2662A-3ED is a test Spring Socket/Extended Socket made of phosphorous bronze with gold plated finish and a hardened BeCu plunger. The replaceable spring-loaded POGO® contact provides high performance in testing and interconnect applications utilizing spring probe technology. Biasing-ball construction creates a radial component force insuring a positive and uniform electrical junction between the contact plunger and gold-alloy lining of the contact body.
Applications
Test & Measurement
Technical Specifications
Connector Type
Test Receptacle
Connector Tip Style
-
Overall Length
17.53mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
S2662 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
